887-076-542-201

Heilind Number:EDA887-076-542-201
Manufacturer:EDAC
Manufacturer Number:887-076-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, meticulously crafted for superior performance. Designed with precision engineering, this connector boasts a sleek black finish and is capable of handling up to 3A of power. Its housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless and reliable connections. With a total of 76 positions, it provides ample room for your PCB needs. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it ideal for various environments. Trust in this essential component for optimal performance in your PCB projects.