887-076-542-202

Heilind Number:EDA887-076-542-202
Manufacturer:EDAC
Manufacturer Number:887-076-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a sleek black finish, it seamlessly integrates into any setup. The copper alloy contact material guarantees efficient power transmission, while the 2-row design with 76 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Whether for industrial applications or advanced electronics, this connector is a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade your setup with this high-performance connector and experience seamless connectivity like never before.