887-076-542-207

Heilind Number:EDA887-076-542-207
Manufacturer:EDAC
Manufacturer Number:887-076-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this connector ensures reliable performance in even the most demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it not only delivers on functionality but also on aesthetics. Boasting a 3A amperage capacity, Copper Alloy contact material, and a double row configuration with a total of 76 positions, it offers ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.