887-076-542-803

Heilind Number:EDA887-076-542-803
Manufacturer:EDAC
Manufacturer Number:887-076-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-803

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for demanding applications where reliability is paramount. This black connector is engineered for optimal performance, with a current rating of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows of copper alloy contacts spaced at .156 and .2 inches, and a total of 76 positions, it ensures secure and efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for seamless connectivity in your projects.