887-076-542-804

Heilind Number:EDA887-076-542-804
Manufacturer:EDAC
Manufacturer Number:887-076-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 3 A, it offers efficient power transmission. Its two rows of contacts, each with 76 positions, provide ample connectivity options. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it an ideal choice for your connectivity needs. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB designs with this essential component.