887-076-542-807

Heilind Number:EDA887-076-542-807
Manufacturer:EDAC
Manufacturer Number:887-076-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage and copper alloy contacts, it ensures efficient power transmission. Featuring two rows with 76 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity.