887-076-542-808

Heilind Number:EDA887-076-542-808
Manufacturer:EDAC
Manufacturer Number:887-076-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-542-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is capable of handling up to 3 A of power with ease. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments, ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 76 positions. Whether you need straight or right-angle mounting, this connector is versatile and dependable, making it a must-have for your PCB assembly projects. Explore our range of connectors and elevate your electronic designs with ease and precision.