887-076-544-201

Heilind Number:EDA887-076-544-201
Manufacturer:EDAC
Manufacturer Number:887-076-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a reliable amperage of 3 A, making it suitable for various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and stability. With two rows of 76 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Explore the possibilities with this essential component for your PCB assembly needs.