887-076-544-202

Heilind Number:EDA887-076-544-202
Manufacturer:EDAC
Manufacturer Number:887-076-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Perfect for high-power applications, it boasts a 3A amperage rating and is constructed with copper alloy contacts for optimal conductivity. The double-row design with 76 positions allows for efficient and secure board-to-board connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industrial and electronic devices. Trust in its straight mount orientation for seamless integration into your PCB assemblies, meeting the highest standards of performance and quality.