887-076-544-203

Heilind Number:EDA887-076-544-203
Manufacturer:EDAC
Manufacturer Number:887-076-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 76 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Choose straight mount orientation for easy installation. Upgrade your PCB setup with this high-quality connector, perfect for Board to Board connections.