887-076-544-208

Heilind Number:EDA887-076-544-208
Manufacturer:EDAC
Manufacturer Number:887-076-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers secure and efficient connectivity. With a total of 76 positions, it's perfect for complex PCB layouts. The straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Trust in its quality for your connectivity needs.