887-076-544-802

Heilind Number:EDA887-076-544-802
Manufacturer:EDAC
Manufacturer Number:887-076-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-802

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly blends in with your PCB setup. Boasting a 3 A amperage and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with enhanced safety features. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 76 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Ideal for board-to-board PCB connections, this connector is a must-have for high-performance electronics.