887-076-544-803

Heilind Number:EDA887-076-544-803
Manufacturer:EDAC
Manufacturer Number:887-076-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-803

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows of 76 positions each, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly between -40°C and 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured that it meets all your connectivity needs with precision. Elevate your projects with this essential piece of hardware.