887-076-544-804

Heilind Number:EDA887-076-544-804
Manufacturer:EDAC
Manufacturer Number:887-076-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-804

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3A, it provides efficient power transmission for your applications. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, offer secure and stable connections. Boasting 76 positions, this connector allows for versatile connectivity on your PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.