887-076-544-812

Heilind Number:EDA887-076-544-812
Manufacturer:EDAC
Manufacturer Number:887-076-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-544-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With 76 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your PCB layout. The straight mount orientation and .2-inch row spacing provide ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your PCB design with this essential component.