887-076-555-203

Heilind Number:EDA887-076-555-203
Manufacturer:EDAC
Manufacturer Number:887-076-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust insulation and safety. With two rows of high-quality Copper Alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 76 positions available for versatile configurations. Engineered for seamless integration, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications requiring rugged, high-performance connectivity. Elevate your PCB design with this essential component, guaranteeing optimal functionality and durability.