887-076-555-207

Heilind Number:EDA887-076-555-207
Manufacturer:EDAC
Manufacturer Number:887-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of copper alloy contacts, it offers a total of 76 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. The straight mount orientation and 3A amperage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.