887-076-555-802

Heilind Number:EDA887-076-555-802
Manufacturer:EDAC
Manufacturer Number:887-076-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust insulation and safety. With a current rating of 3 A, it provides efficient power transmission for various applications. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, offer seamless connectivity. Supporting up to 76 positions, it facilitates complex PCB configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile installations. Trust in this connector for secure board-to-board connections in demanding environments.