887-076-555-804

Heilind Number:EDA887-076-555-804
Manufacturer:EDAC
Manufacturer Number:887-076-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-555-804

Detailed Description

Upgrade your high-temperature applications with our robust Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring enhanced durability. With two rows of copper alloy contacts and a total of 76 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.