887-076-556-201

Heilind Number:EDA887-076-556-201
Manufacturer:EDAC
Manufacturer Number:887-076-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for reliability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows and 76 positions, it offers ample versatility for your PCB connections. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connections, meeting your connectivity needs with ease.