887-076-556-203

Heilind Number:EDA887-076-556-203
Manufacturer:EDAC
Manufacturer Number:887-076-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 76 positions. Suitable for straight mounting orientation on PCBs, it guarantees a secure and efficient link. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications. Trust in its quality and precision for your connectivity needs.