887-076-556-204

Heilind Number:EDA887-076-556-204
Manufacturer:EDAC
Manufacturer Number:887-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and a total of 76 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material and a pitch of .156 inches guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for both standard and high-temperature settings. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects in need of a secure and efficient board-to-board connection. Elevate your connectivity game with this essential component.