887-076-556-207

Heilind Number:EDA887-076-556-207
Manufacturer:EDAC
Manufacturer Number:887-076-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-207

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior, this connector not only looks professional but also offers reliable connectivity. Boasting a current rating of 3 A, it ensures efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and conductivity. Featuring two rows of 76 positions with a .156-inch pitch and .2-inch row spacing, it provides ample room for connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board PCB connections in your projects.