887-076-556-212

Heilind Number:EDA887-076-556-212
Manufacturer:EDAC
Manufacturer Number:887-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector is essential for secure board-to-board PCB connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, it not only looks professional but also meets stringent safety standards. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for consistent power delivery. Upgrade your connector solutions with this high-quality component.