887-076-556-807

Heilind Number:EDA887-076-556-807
Manufacturer:EDAC
Manufacturer Number:887-076-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-807

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 76 positions, it offers seamless board-to-board connectivity. Suitable for straight mounting orientation, it ensures secure and reliable connections in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial projects requiring high-temp performance. Upgrade your PCB assembly with this essential component today.