887-076-556-808

Heilind Number:EDA887-076-556-808
Manufacturer:EDAC
Manufacturer Number:887-076-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of sturdy Copper Alloy contacts, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 76 positions provide ample versatility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in extreme conditions. Perfect for a wide range of applications, it's a must-have component for any PCB project.