887-076-556-812

Heilind Number:EDA887-076-556-812
Manufacturer:EDAC
Manufacturer Number:887-076-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-556-812

Detailed Description

Elevate your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity, it delivers reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient board-to-board connections. With 76 positions, it offers ample room for intricate circuitry setups. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and dependable performance in your electronic systems.