887-076-558-204

Heilind Number:EDA887-076-558-204
Manufacturer:EDAC
Manufacturer Number:887-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-558-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 76 positions, it offers ample space for intricate setups. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Plus, the right-angle mount orientation adds versatility to your design possibilities. Trust in this connector to deliver consistent power and signal transmission, meeting the high standards of your electronic projects. Elevate your connectivity game with this essential component.