887-076-558-212

Heilind Number:EDA887-076-558-212
Manufacturer:EDAC
Manufacturer Number:887-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the harshest environments. With a dual-row layout and a total of 76 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working with high-speed data or power signals, this connector can handle it all with its 3A amperage rating. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for demanding industrial settings. Upgrade your connectivity infrastructure today with this essential component.