887-076-558-802

Heilind Number:EDA887-076-558-802
Manufacturer:EDAC
Manufacturer Number:887-076-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 76 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this Black Card Edge Connector.