887-076-558-804

Heilind Number:EDA887-076-558-804
Manufacturer:EDAC
Manufacturer Number:887-076-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-558-804

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a high amperage rating of 3A, it guarantees efficient power transmission. The Copper Alloy contact material delivers excellent conductivity, while the two rows and 76 positions offer ample connectivity options. Its right-angle mount orientation and .156-inch pitch make it suitable for a wide range of applications. Whether you're working in extreme temperatures or high-demand settings, this connector, with an operating temperature range of -40 to 105°C, is the perfect solution for your board-to-board PCB connections. Trust in its quality and performance for seamless electronic integration.