887-076-558-807

Heilind Number:EDA887-076-558-807
Manufacturer:EDAC
Manufacturer Number:887-076-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-558-807

Detailed Description

Enhance your high-temperature PCB connectivity with this sophisticated Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring a robust Copper Alloy contact material, it ensures reliable performance in demanding environments. With a double-row design, it offers 76 positions for seamless board-to-board connections. The right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects.