887-076-559-201

Heilind Number:EDA887-076-559-201
Manufacturer:EDAC
Manufacturer Number:887-076-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it ideal for high-power applications. The .156 inch pitch and .2 inch row spacing allow for efficient PCB connections, while the right-angle mount orientation ensures versatile installation options. With 76 positions, this connector is perfect for multi-channel setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your PCB connections with this essential component.