887-076-559-202

Heilind Number:EDA887-076-559-202
Manufacturer:EDAC
Manufacturer Number:887-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 76 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment, making it ideal for board-to-board applications. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB assembly with this essential connector.