887-076-559-212

Heilind Number:EDA887-076-559-212
Manufacturer:EDAC
Manufacturer Number:887-076-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in rigorous environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a double-row configuration, it offers 76 positions at a pitch of .156 inches, making it ideal for high-density applications. The right-angle mount orientation facilitates easy PCB integration, while its wide operating temperature range of -40 to 105 °C guarantees durability even in extreme conditions. Elevate your connectivity solutions with this black Card Edge Connector, a must-have for any PCB assembly project.