887-076-559-802

Heilind Number:EDA887-076-559-802
Manufacturer:EDAC
Manufacturer Number:887-076-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-802

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability. With a 3A amperage rating and Copper Alloy contacts, it offers seamless power transmission. Its dual-row configuration with 76 positions and a pitch of .156 inches allows for efficient connectivity. The right-angle mounting orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.