887-076-559-803

Heilind Number:EDA887-076-559-803
Manufacturer:EDAC
Manufacturer Number:887-076-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for reliable performance even in high temperatures. With two rows and 76 positions, it provides ample connectivity options, while the copper alloy contact material ensures secure and stable connections. The .156 inch pitch and .2 inch row spacing offer precise alignment, perfect for board to board applications. With a right angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industries and environments. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.