887-076-559-804

Heilind Number:EDA887-076-559-804
Manufacturer:EDAC
Manufacturer Number:887-076-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-804

Detailed Description

Upgrade your high temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance in harsh environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. The two-row design with 76 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your PCB assembly projects. Upgrade your high temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance in harsh environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. The two-row design with 76 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your PCB assembly projects.