887-076-559-808

Heilind Number:EDA887-076-559-808
Manufacturer:EDAC
Manufacturer Number:887-076-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-559-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Its two rows of 76 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. The right-angle mount orientation adds versatility to your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity solutions with this high-quality component.