887-076-560-204

Heilind Number:EDA887-076-560-204
Manufacturer:EDAC
Manufacturer Number:887-076-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-204

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each with a pitch of .156 inches, it offers reliable power transfer at an amperage of 3A. Featuring a total of 76 positions, it allows for seamless integration in your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durability and efficiency for all your connectivity needs.