887-076-560-208

Heilind Number:EDA887-076-560-208
Manufacturer:EDAC
Manufacturer Number:887-076-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 76 positions, it offers ample connectivity options for your PCB board. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where performance under extreme conditions is essential. Upgrade your setup with this essential component for seamless board-to-board connections.