887-076-560-212

Heilind Number:EDA887-076-560-212
Manufacturer:EDAC
Manufacturer Number:887-076-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your electronic assembly needs. Designed for durability and reliability, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a current rating of 3 A, it can efficiently power your devices. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity. With 76 positions, this connector accommodates multiple connections, perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Trust in its quality and performance for your projects.