887-076-560-802

Heilind Number:EDA887-076-560-802
Manufacturer:EDAC
Manufacturer Number:887-076-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and two rows of 76 positions, it offers seamless integration for your high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, its straight mount orientation ensures easy installation. Say goodbye to connectivity challenges and experience unparalleled reliability with our Card Edge Connector.