887-076-560-803

Heilind Number:EDA887-076-560-803
Manufacturer:EDAC
Manufacturer Number:887-076-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this essential component boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB setup. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation further enhances versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for applications that demand durability and resilience. Upgrade your PCB assembly with this essential component, available in our extensive lineup of high-quality connectors.