887-076-560-808

Heilind Number:EDA887-076-560-808
Manufacturer:EDAC
Manufacturer Number:887-076-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row layout and a total of 76 positions, it ensures secure and efficient connectivity. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your PCB setup with this essential component, a vital link in the chain of electronic connectivity.