887-076-560-812

Heilind Number:EDA887-076-560-812
Manufacturer:EDAC
Manufacturer Number:887-076-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-560-812

Detailed Description

Enhance the connectivity and performance of your electronic devices with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a dual-row configuration and a total of 76 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in demanding environments. Whether you're a professional in the field or an avid DIY enthusiast, this black card edge connector is a must-have component for your projects. Upgrade your connectivity solutions with this essential product from our wide range of connectors.