887-078-500-201

Heilind Number:EDA887-078-500-201
Manufacturer:EDAC
Manufacturer Number:887-078-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-500-201

Detailed Description

Enhance connectivity in high-temperature environments with this meticulously crafted Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each spaced at a pitch of .156 inches and .2 inches apart, it offers seamless integration on your PCB. Boasting 78 positions, this connector facilitates efficient data transfer and power distribution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse settings. Perfect for demanding applications, this connector is a vital component in your connectivity arsenal.