887-078-520-212

Heilind Number:EDA887-078-520-212
Manufacturer:EDAC
Manufacturer Number:887-078-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and optimal performance, this connector features a two-row layout with 78 positions, perfect for high-density applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The contacts are made of Copper Alloy, guaranteeing long-lasting conductivity. Whether you're working on industrial machinery or advanced electronics, this connector, with its straight mount orientation, is the perfect solution for secure board-to-board connections. Trust in its high amperage rating of 3 A to power your devices with confidence. Upgrade your setup with this essential component for seamless and reliable connectivity.