887-078-520-807

Heilind Number:EDA887-078-520-807
Manufacturer:EDAC
Manufacturer Number:887-078-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating, it can handle demanding power requirements with ease. The connector offers 78 positions spread across 2 rows, with a .156-inch pitch and .2-inch row spacing for precise board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in a wide range of conditions. Ideal for various applications, this connector is a versatile solution for demanding electronic systems.