887-078-521-201

Heilind Number:EDA887-078-521-201
Manufacturer:EDAC
Manufacturer Number:887-078-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Built to withstand temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Featuring two rows with a total of 78 positions, it offers ample connectivity options. The UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure durability and efficient power transfer, with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Designed for straight mounting orientation, it's perfect for board-to-board applications. Upgrade your setup with this essential component for seamless and high-performance connectivity.